Ecospill Ltd Spill Absorbent Premier Pad for Maintenance Use, 120 L Capacity, 100 Per Pack per Pack
- RS Stock No.:
- 192-7699
- Mfr. Part No.:
- M0215040
- Manufacturer:
- Ecospill Ltd
Subtotal (100 units, in boxes of 100)*
MYR855.60
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR855.60 | MYR8.556 |
*price indicative
- RS Stock No.:
- 192-7699
- Mfr. Part No.:
- M0215040
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Sub Type | Pad | |
| Product Type | Spill Absorbent | |
| Application | Maintenance | |
| Absorbent Capacity | 120L | |
| Quantity Per Package | 100Per Pack | |
| Trade Name | Premier | |
| Colour | Grey | |
| Width | 500mm | |
| Standards/Approvals | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Sub Type Pad | ||
Product Type Spill Absorbent | ||
Application Maintenance | ||
Absorbent Capacity 120L | ||
Quantity Per Package 100Per Pack | ||
Trade Name Premier | ||
Colour Grey | ||
Width 500mm | ||
Standards/Approvals No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Heavy duty 100% Polypropylene Absorbent pads. High Absorbency rates and fast wicking.
Our heaviest weight pad
Highly absorbent, will absorb up to 1.2L per pad
Sonically bonded with cover stock delivers excellent wet strength whilst reducing linting
Perforated for economy of use
For use on most oil and water based liquids
Available in packs of 100 pads or 200 sheets
