Ecospill Ltd Spill Absorbent Premier Pad for Oil Use, 120 L Capacity, 100 Per Pack per Pack
- RS Stock No.:
- 192-7686
- Mfr. Part No.:
- H0215040
- Manufacturer:
- Ecospill Ltd
Subtotal (1 box of 100 units)*
MYR869.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR869.31 | MYR8.693 |
*price indicative
- RS Stock No.:
- 192-7686
- Mfr. Part No.:
- H0215040
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Absorbent | |
| Sub Type | Pad | |
| Application | Oil | |
| Absorbent Capacity | 120L | |
| Quantity Per Package | 100Per Pack | |
| Trade Name | Premier | |
| Colour | White | |
| Standards/Approvals | No | |
| Length | 400mm | |
| Width | 500mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Absorbent | ||
Sub Type Pad | ||
Application Oil | ||
Absorbent Capacity 120L | ||
Quantity Per Package 100Per Pack | ||
Trade Name Premier | ||
Colour White | ||
Standards/Approvals No | ||
Length 400mm | ||
Width 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Heavy duty 100% Polypropylene Absorbent Pads. High Absorbency rates and fast wicking. Heavy duty 100% Polypropylene Absorbent Pads. High Absorbency rates and fast wicking.
Our heaviest weight pad
Highly absorbent, will absorb up to 1.2L per pad
Sonically bonded with cover stock delivers excellent wet strength whilst reducing linting
Perforated for economy of use
For use on most oil and water based liquids
Available in packs of 100 pads or 200 sheets
Related links
- Ecospill Ltd Spill Absorbent Premier Pad for Maintenance Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Pad for Chemical Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Oil Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Chemical Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Boom for Oil Use 4 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Pad for Oil Use 100 Per Pack per Pack
