Ecospill Ltd Spill Absorbent Eco Classic Pillow for Oil Use, 50 L Capacity, 10 Per Pack per Pack
- RS Stock No.:
- 192-7693
- Mfr. Part No.:
- H2053040
- Manufacturer:
- Ecospill Ltd
Subtotal (1 box of 10 units)*
MYR493.06
FREE delivery for orders over RM 150.00
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR493.06 | MYR49.306 |
*price indicative
- RS Stock No.:
- 192-7693
- Mfr. Part No.:
- H2053040
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Absorbent | |
| Sub Type | Pillow | |
| Application | Oil | |
| Absorbent Capacity | 50L | |
| Quantity Per Package | 10Per Pack | |
| Trade Name | Eco Classic | |
| Colour | White | |
| Width | 300mm | |
| Standards/Approvals | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Absorbent | ||
Sub Type Pillow | ||
Application Oil | ||
Absorbent Capacity 50L | ||
Quantity Per Package 10Per Pack | ||
Trade Name Eco Classic | ||
Colour White | ||
Width 300mm | ||
Standards/Approvals No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Pillows are excellent for absorbing spills in tight spaces. Typically used to catch leaks under equipment or drums they can also be used to skim surfaces. Available in a range of sizes.
Ideal for absorbing spills in difficult to access places
Can be used to catch spills under machinery or where drips and leaks are a problem
Non-woven outer and high grade polypropylene ensures excellent absorbency and strength
Related links
- Ecospill Ltd Spill Absorbent Eco Classic Pillow for Maintenance Use 10 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Eco Classic Pillow for Chemical Use 10 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Sock for Oil Use 10 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Classic Oil Only Pillow for Oil Use 16 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Sock for Chemical Use 10 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Boom for Oil Use 4 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Boom for Oil Use 4 Per Pack per Pack
