Ecospill Ltd Spill Absorbent Eco Classic Pillow for Chemical Use, 50 L Capacity, 10 Per Pack per Pack

Subtotal (1 box of 10 units)*

MYR475.23

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR475.23MYR47.523

*price indicative

RS Stock No.:
192-7680
Mfr. Part No.:
C2053040
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Sub Type

Pillow

Product Type

Spill Absorbent

Application

Chemical

Absorbent Capacity

50L

Quantity Per Package

10Per Pack

Trade Name

Eco Classic

Colour

Yellow

Standards/Approvals

No

Length

400mm

Width

300mm

RoHS Status: Exempt

COO (Country of Origin):
GB
Contain an absorbent blend of chopped universal polypropylene. Ecospill absorbent pillows are excellent for absorbing spills and leaking fluids in tight spaces. Our absorbent pillows are typically used to catch leaks under equipment or drums, but they can also be used to skim substances off of water.

Ideal for absorbing spills in difficult to access places

Can be used to catch spills under machinery or where drips and leaks are a problem

Non-woven outer and high grade polypropylene ensures excellent absorbency and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy