Teng Tools Spanner Metric, 156mm Overall
- RS Stock No.:
- 832-448
- Mfr. Part No.:
- 621011
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR48.85
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.85 |
*price indicative
- RS Stock No.:
- 832-448
- Mfr. Part No.:
- 621011
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 10 x 11 in | |
| Unit of Measure | Metric | |
| Head Type | Open End | |
| Material | Chrome Vanadium | |
| Overall Length | 156mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 10 x 11 in | ||
Unit of Measure Metric | ||
Head Type Open End | ||
Material Chrome Vanadium | ||
Overall Length 156mm | ||
Finish Satin | ||
Opening Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner is a versatile tool designed to provide two sizes in one wrench, enabling efficient tightening and loosening of nuts and bolts.
Different size at each end offers two options for versatile use
Open ends are offset at 15° for enhanced accessibility
Constructed from chrome vanadium with a satin finish for durability
Manufactured to DIN3110 standards for reliable performance
Jaw diameters measure 24.9mm and 27.1mm
Related links
- Teng Tools Spanner Metric, 172mm Overall
- Teng Tools Spanner Metric, 221mm Overall
- Teng Tools Spanner Metric, 237mm Overall
- Teng Tools Spanner Metric, 188.5mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 263mm Overall
- Teng Tools Spanner Metric, 298mm Overall
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
