Teng Tools Combination Spanner 38 mm, 430mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR437.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR437.13

*price indicative

RS Stock No.:
832-312
Mfr. Part No.:
600538
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Size

38 mm

Product Type

Combination Spanner

Material

Chrome Vanadium

Head Type

Open End

Overall Length

430mm

Finish

Satin

Offset Angle

15°

COO (Country of Origin):
TW
The Teng Tools combination spanner is a versatile hand tool designed for dual functionality, featuring both ring and open-ended designs in the same metric size, Ideal for tackling flat surfaces with ease.

Offset angle of 15° enhances accessibility on flat surfaces

Chrome vanadium satin finish improves durability and corrosion resistance

Manufactured to DIN3113A standards for reliable quality

Jaw height measures 15 mm, optimising fit across fastenings

Weighs 967 grams for a balanced yet robust feel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy