Teng Tools Spanner 22 mm, 430mm Overall
- RS Stock No.:
- 810-775
- Mfr. Part No.:
- 632224FL
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR421.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR421.47 |
*price indicative
- RS Stock No.:
- 810-775
- Mfr. Part No.:
- 632224FL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Long | |
| Unit of Measure | Metric | |
| Size | 22 mm | |
| Material | Chrome Molybdenum | |
| Overall Length | 430mm | |
| Finish | Satin | |
| Standards/Approvals | 837 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Long | ||
Unit of Measure Metric | ||
Size 22 mm | ||
Material Chrome Molybdenum | ||
Overall Length 430mm | ||
Finish Satin | ||
Standards/Approvals 837 | ||
- COO (Country of Origin):
- TW
The Teng Tools long double ring spanner is designed for use in confined spaces, offering two sizes with one tool for enhanced versatility and functionality.
Metric long reach design allows access to tight areas
Flat profile facilitates use in confined spaces
Provides two different sizes at each end for adaptability
Constructed from chrome vanadium for durability and strength
Related links
- Teng Tools Combination Spanner 38 mm, 430mm Overall
- Facom Combination Spanner 35 mm, 430mm Overall
- BETA Combination Spanner 38 mm, 430mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 430mm Overall
- Teng Tools Spanner 22 mm, Satin Finish
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner 11, 328mm Overall
