Teng Tools Spanner Satin, 155mm Overall 12 mm
- RS Stock No.:
- 832-301
- Mfr. Part No.:
- 600512RS
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR157.19
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR157.19 |
*price indicative
- RS Stock No.:
- 832-301
- Mfr. Part No.:
- 600512RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 12 mm | |
| Unit of Measure | Metric | |
| Head Type | Open End | |
| Material | Chrome Vanadium | |
| Overall Length | 155mm | |
| Finish | Satin | |
| Number of Points | 72 | |
| Offset Angle | 5° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 12 mm | ||
Unit of Measure Metric | ||
Head Type Open End | ||
Material Chrome Vanadium | ||
Overall Length 155mm | ||
Finish Satin | ||
Number of Points 72 | ||
Offset Angle 5° | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is a versatile hand tool designed for efficient tightening and loosening of fastenings, boasting a dual-ended design that simplifies the process.
A combination spanner with a ratcheting ring and open end in the same size
Equipped with 72 teeth for a precise 5° increment between clicks
Crafted from Durable chrome vanadium with a satin finish
Designed to meet DIN ISO 1711-1 and DIN 3113A standards
Related links
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 169mm Overall 15 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner Satin, 202mm Overall 16 mm
- Teng Tools Spanner Satin, 203mm Overall 18 mm
- Teng Tools Spanner Satin, 215mm Overall 19 mm
