Teng Tools Spanner Satin, 215mm Overall 19 mm
- RS Stock No.:
- 832-310
- Mfr. Part No.:
- 600519RF
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR274.93
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR274.93 |
*price indicative
- RS Stock No.:
- 832-310
- Mfr. Part No.:
- 600519RF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 19 mm | |
| Product Type | Spanner | |
| Head Type | Open End | |
| Material | Chrome Vanadium | |
| Overall Length | 215mm | |
| Finish | Satin | |
| Number of Points | 72 | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 19 mm | ||
Product Type Spanner | ||
Head Type Open End | ||
Material Chrome Vanadium | ||
Overall Length 215mm | ||
Finish Satin | ||
Number of Points 72 | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is designed for efficient fastening tasks, featuring a ring and open-ended spanner, both measuring 19mm, allowing for seamless transitions between tightening and loosening.
72 teeth ratchet spanners provide a 5° increment between clicks for precision
Reversible ratchet mechanism ensures versatility in operations
Chrome vanadium satin finish offers durability and resistance to wear
Flexible head allows for accessibility in confined spaces
Designed to meet DIN ISO 1711-1 and DIN 3113A standards
Related links
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Bahco Combination Spanner Satin Chrome, 215mm Overall 22 mm
- Teng Tools Combination Ratchet Spanner Satin, 139mm Overall 19 mm
- Teng Tools Combination Ratchet Spanner Satin, 248mm Overall 19 mm
- Teng Tools Combination Spanner Satin, 230mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 169mm Overall 15 mm
