Teng Tools Wrench 30 mm, 190mm Overall
- RS Stock No.:
- 809-881
- Mfr. Part No.:
- 903027
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
MYR247.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR247.37 |
*price indicative
- RS Stock No.:
- 809-881
- Mfr. Part No.:
- 903027
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 30 mm | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Head Type | Ring End Slogging Wrench | |
| Material | Chrome Molybdenum | |
| Overall Length | 190mm | |
| Standards/Approvals | 7444 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 30 mm | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Head Type Ring End Slogging Wrench | ||
Material Chrome Molybdenum | ||
Overall Length 190mm | ||
Standards/Approvals 7444 | ||
- COO (Country of Origin):
- TW
The Teng Tools socket wrench offers a robust solution for heavy-duty applications, designed to endure the demands of rigorous use. Its construction ensures reliability and efficiency in professional and automotive settings.
Manufactured from impact-resistant Chrome molybdenum for durability
Engineered for use with a hammer or sledge hammer
Meets the standards outlined in DIN 7444 for quality assurance
Lightweight at 376g, enhancing usability during operations
Compact dimensions enable easy storage and handling
Related links
- Teng Tools Wrench 30 mm, 190mm Overall
- Teng Tools Wrench 32 mm, 190mm Overall
- Bahco Slogging Spanner 30 mm, 190mm Overall
- BETA Slogging Spanner 30 mm, 190mm Overall
- Gedore Slogging Spanner 30 mm, 190mm Overall
- BETA Ring Spanner 30 mm, 190mm Overall
- Teng Tools Insulated Screwdriver 81 mm Blade VDE/1000V Approved, 190mm Overall
- Teng Tools 1492P015 Wrench 1/4 in Drive 190mm Overall
