Teng Tools 1492P015 Wrench, 3 → 15 Nm, 1/4 in Drive, Square Drive, 190mm Overall

N

Subtotal (1 unit)*

MYR946.90

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR946.90

*price indicative

RS Stock No.:
832-439
Mfr. Part No.:
1492P015
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Wrench

Product Type

Wrench

Torque Range

3 → 15 Nm

Drive Shape

Square

Drive Size

1/4in

Model Number

1492P015

Overall Length

190mm

Accuracy

± 4 %

COO (Country of Origin):
TW
The Teng Tools torque wrench is a precision instrument designed for professional applications, allowing for accurate tightening in the range of 3-15 Nm, particularly in delicate tasks involving small fasteners.

±4% accuracy ensures precision during use

72-teeth ratchet mechanism allows for reliable tightening

Ergonomic handle features a clear Nm scale for easy readability

Quick-release button facilitates fast socket changes

Click-type mechanism provides an audible signal upon reaching set torque

Twist reverse function simplifies direction adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy