STAHLWILLE Combination Spanner 15 mm, 215mm Overall

This image is representative of the product range

Subtotal (1 unit)*

MYR185.54

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR185.54

*price indicative

RS Stock No.:
719-377
Mfr. Part No.:
40101515
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Metric

Product Type

Combination Spanner

Size

15 mm

Head Type

Bi-Hexagonal

Material

Chrome Alloy Steel

Overall Length

215mm

Finish

Chrome Plated

Offset Angle

15.00°

Standards/Approvals

ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Combination spanner is expertly crafted for professionals seeking a reliable tool that enhances efficiency in tackling hard-to-reach bolted joints. Made from premium Chrome Alloy Steel, this spanner boasts a chrome-plated, Durable finish that resists corrosion, ensuring longevity even under rigorous use. Its unique design features jaws angled at 15 degrees and a ring-end cranked at 10 degrees, allowing for optimal access and leverage in confined workspaces. Ideal for both home mechanics and industrial applications, this spanner guarantees precise torque delivery and a comfortable grip, making every task more manageable and effective.

Constructed from high-quality Chrome Alloy Steel for superior strength

Chrome-plated surface ensures rust resistance and longevity

Jaws are angled at 15°, facilitating better access to tight spots

Ring-end cranked at 10° increases leverage and usability

Features a special AS-Drive profile for enhanced force transmission without damaging nuts and bolts

Engineered with a double-T profile for maximum load capacity while reducing weight

Thin-walled ring design enables work in confined spaces, preventing jamming

Non-slip surface enhances grip, ensuring safety even with greasy hands

Enhanced offset shaft design prevents deformation in high-stress areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy