Teng Tools Combination Spanner 15 mm, 120mm Overall
- RS Stock No.:
- 832-320
- Mfr. Part No.:
- 6005M15
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR67.64
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.64 |
*price indicative
- RS Stock No.:
- 832-320
- Mfr. Part No.:
- 6005M15
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 15 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Head Type | Open, Ring | |
| Overall Length | 120mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 15 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Head Type Open, Ring | ||
Overall Length 120mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools stubby combination spanner is an essential hand tool designed for use in confined spaces, offering versatility and ease for fastening tasks.
Offset at 15° for improved access on flat surfaces
Chrome vanadium satin finish ensures durability and resistance
Designed and manufactured to DIN3113A standards for reliability
General usage suited for metric fastenings, particularly in tight spots
Jaw height measures 7.5mm, providing adequate gripping power
Related links
- SAM Combination Spanner 15 mm, 120mm Overall
- Teng Tools Combination Spanner 15 mm, 200mm Overall
- Teng Tools Combination Spanner Satin, 120mm Overall 8 mm
- Teng Tools Combination Spanner Satin, 190mm Overall 15 mm
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Combination Spanner 17 mm, 226mm Overall
- Teng Tools Combination Spanner 19 mm, 140mm Overall
- Teng Tools Combination Spanner Satin, 180mm Overall 14 mm
