Teng Tools 7-Piece Wrench Set, 2
- RS Stock No.:
- 810-883
- Mfr. Part No.:
- TEDDF7
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR1,333.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,333.31 |
*price indicative
- RS Stock No.:
- 810-883
- Mfr. Part No.:
- TEDDF7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 2 | |
| Number of Pieces | 7 | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 2 | ||
Number of Pieces 7 | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools double Flex wrench set is a comprehensive collection designed for efficient fastening tasks. This set includes seven pieces that facilitate both pre-tightening and loosening, maximising torque and usability in various settings.
Swivel end wrenches allow for fast pre-tightening and loosening
90° angle design increases torque for final tightening
Enhanced torque capability effectively loosens stubborn fastenings
Tools are securely organised in three colour pre-cut high-density EVA foam
Related links
- Teng Tools 7-Piece Wrench Set Polystyrene
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7 piece Hex Metric Tool Set
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Facom 7-Piece Wrench Set Steel
- Teng Tools 7-Piece Torx Key Set
