Facom 14-Piece Spanner Set, 6 → 24 mm

Subtotal (1 unit)*

MYR1,106.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,106.91

*price indicative

RS Stock No.:
665-190
Mfr. Part No.:
MODM.441PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Set

Set Type

Spanner Set

Sizes in Set

6 → 24 mm

Number of Pieces

14

Finish

Satin

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom 441 OGV® Grip Series combination wrenches in a foam module feature the OGV® Grip® profile, designed to provide a better grip, preventing slippage and making it easier to tighten or loosen seized, oxidized, or rounded bolts. With a 30% longer wrench design, these tools offer greater accessibility and improved torque transmission, making them Ideal for demanding tasks.

Satin chrome finish

Excellent corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy