STAHLWILLE Hex Ratchet Insert Tool, 9 x 12 mm Insert, 17.5 mm, Black Oxide Finish

Subtotal (1 unit)*

MYR1,107.57

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,107.57

*price indicative

RS Stock No.:
270-2143
Mfr. Part No.:
58253004
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Head Type

Hex

Sub Type

Ratchet Insert Tool

Size

17.5 mm

Insert Size

9 x 12 mm

Finish

Black Oxide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Series 725 Torque Wrench Insert, 17.5mm Head Type, Square Insert size - 58253004


This torque wrench insert is a precision tool designed for use in various mechanical assemblies. With its square head and robust construction, it allows for efficient torque application in tight spaces. The insert specifically measures 9 x 12 mm, making it compatible with standard torque wrench drives for optimal performance. This tool is essential in professional environments where accuracy and reliability are paramount.

Features & Benefits


• External square drive ensures secure fitting

• Quick Release mechanism allows for swift tool changes

• Built-in safety lock prevents accidental release

• 22 teeth enable precise adjustments at a working angle

• Compact design optimises usability in confined spaces

• Maximum torque rating of 40 N·m for effective performance

Applications


• Ideal for use in the automotive repair industry

• Suitable for assembly work in electrical projects

• Used extensively in maintenance tasks across automation

• Perfect for precision jobs in mechanical engineering

What is the importance of the Quick Release feature in this tool?


The Quick Release feature facilitates quick and secure changes of the insert tool, enabling seamless workflow during tasks without the risk of losing the tool.

What torque range can this unit handle, and how does that impact its use?


This unit can handle a maximum torque of 40 N·m, making it suitable for standard applications requiring controlled torque settings in various mechanical assemblies.

How does the number of teeth affect the performance of this insert?


Having 22 teeth allows for a working angle of 16.4°, enhancing manoeuvrability and precision during torque adjustments in confined areas.

What are the advantages of using a professional torque wrench insert?


A professional torque wrench insert provides accurate torque application, reducing the risk of over-tightening or damage to components, which is particularly critical in high-stakes environments such as the automotive and engineering fields.

What features enhance the adaptability of this insert in different working conditions?


The compact 17.5mm design and compatibility with various standard drives enable the insert to be used in diverse applications, ensuring effectiveness in tight and challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy