STAHLWILLE Hex Fine Tooth Ratchet, 22 x 28 mm Insert, 55 mm, Black Oxide Finish

Subtotal (1 unit)*

MYR2,281.90

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,281.90

*price indicative

RS Stock No.:
270-2142
Mfr. Part No.:
58251065
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Head Type

Hex

Sub Type

Fine Tooth Ratchet

Insert Size

22 x 28 mm

Size

55 mm

Finish

Black Oxide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Series 735 Torque Wrench Insert, 55mm Head Type, 22 x 28mm Insert size - 58251065


This torque wrench insert is designed for use with professional torque tools. It functions as a fine-tooth ratchet adaptor, facilitating efficient torque management in automotive and mechanical applications. With a square head design, it measures 55mm in width and features an insert size of 22 x 28 mm, ensuring compatibility with size 65 torque wrenches. This unit enables precise torque settings up to 650 N·m, suitable for a variety of demanding tasks.

Features & Benefits


• Fine-tooth ratchet allows for smooth operation

• 60 teeth provide a working angle of just 6°

• Reversible design enhances versatility

• High load capacity supports up to 650 N·m

• External square drive (3/4 inch) ensures compatibility

Applications


• Ideal for automotive torque wrench use

• Suitable for mechanical assembly tasks

• Effective in electrical and automation industries

• Reliable for precision torque

What is the maximum torque capacity of this insert?


It supports a maximum torque of 650 N·m, making it suitable for demanding tasks that require precise torque application.

How does the fine-tooth mechanism benefit users?


The fine-tooth mechanism allows for a minimal working angle of just 6°, enabling users to work in tight spaces without sacrificing torque accuracy.

What is the significance of the 22 x 28mm size?


This specific size ensures compatibility with various torque wrenches, particularly those designed for heavier applications, enhancing tool versatility.

Can this insert be used in reverse?


Yes, the reversible feature allows for both clockwise and anti-clockwise operations, providing flexibility in torque application across different tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy