Subtotal (1 unit)*
MYR548.40
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR548.40 |
*price indicative
- RS Stock No.:
- 608-566
- Mfr. Part No.:
- 4508980
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Holder | |
| Head Type | Round | |
| Sub Type | Holder | |
| For Use With | Eccentric And standard Valves 1.1/4 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Holder | ||
Head Type Round | ||
Sub Type Holder | ||
For Use With Eccentric And standard Valves 1.1/4 | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Valve holder venti-quick is meticulously designed to facilitate efficient valve management in various applications. Crafted from Durable aluminium, this valve holder provides optimum compatibility with eccentric and standard valves of size 1.1/4. Its innovative design allows users to operate it from both the TOP and bottom, enhancing versatility in operation. With a net weight of 0.255 kg and Compact dimensions of 130 mm in width, 35 mm in height, and 140 mm in length, this product ensures ease of handling while delivering robust performance. Whether for industrial or domestic use, The Gedore Valve holder combines function and reliability for seamless valve handling.
Constructed from lightweight yet resilient aluminium for durability
Flexible operation from both TOP and bottom positions for user convenience
Compact dimensions make it easy to store and handle
Related links
- Gedore Round Extension Tube, Chrome Plated Finish
- Gedore Round Nose Plier 48mm Jaw ESD Safe
- Gedore Spanner Components & Accessories
- Gedore Open End Spanner Head 11 mm, Chrome Finish
- Gedore Tool
- Gedore Hex Spanner Head 28 mm, Chrome Finish
- Gedore Square Spanner Head 22 mm, Chrome Finish
- Gedore Open End Spanner Head 7 mm, Chrome Finish
