Gedore Round Extension Tube, Chrome Plated Finish
- RS Stock No.:
- 602-745
- Mfr. Part No.:
- 6048950
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
MYR584.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR584.91 |
*price indicative
- RS Stock No.:
- 602-745
- Mfr. Part No.:
- 6048950
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Attachment with Tube | |
| Head Type | Round | |
| Sub Type | Extension Tube | |
| Finish | Chrome Plated | |
| For Use With | Ring Spanner No. 2 A | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Attachment with Tube | ||
Head Type Round | ||
Sub Type Extension Tube | ||
Finish Chrome Plated | ||
For Use With Ring Spanner No. 2 A | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Extension-tube is expertly designed to enhance the performance of a single-ended ring spanner No. 2 A. This Durable extension allows users to effectively extend their lever arm, significantly increasing the force that can be applied during use. Crafted from high-quality tubular steel and finished with a chrome-plated surface, it not only provides resistance to wear but also ensures a sleek appearance. Measuring 860 mm in total length with a capacity for widths across flats of 60-95 mm, this extension-tube is a versatile addition to any toolkit, Ideal for professionals seeking efficiency and power in their tasks.
Enhances lever ARM length for improved torque delivery
Constructed from robust tubular steel for durability
Chrome plated surface offers resistance to corrosion
Total length of 860 mm provides substantial reach
Accommodates widths across flats from 60 mm to 95 mm
Ideal for professional and DIY applications alike
Related links
- Gedore Round Extension Tube, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 38 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 34 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 10 mm, Chrome Plated Finish
