Gedore Round Extension Tube, Chrome Plated Finish

N

This image is representative of the product range

Subtotal (1 unit)*

MYR242.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR242.17

*price indicative

RS Stock No.:
602-851
Mfr. Part No.:
6048600
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Attachment with Tube

Sub Type

Extension Tube

Head Type

Round

Finish

Chrome Plated

For Use With

Ring Spanner No. 2 A

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Extension-tube is an essential tool crafted for those seeking increased leverage when using a single-ended ring spanner. Designed to enhance the power applied during work, this extension-tube is perfect for situations where higher forces are needed. Constructed from robust tubular steel and chrome-plated for durability, it seamlessly integrates into your toolkit, extending the lever ARM effectively while maintaining stability and strength. Ideal for professionals and DIY enthusiasts alike, this tool is an invaluable addition for tackling tasks that require precision and enhanced torque.

Fabricated from sturdy tubular steel, ensuring longevity and reliability

Chrome plated surface for added corrosion resistance

Designed to extend the lever ARM for increased force application

Total length of 460 mm provides optimal reach and leverage

Milled slot of piston rod has a diameter of 19 mm for compatibility and fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy