Chemelex B-106 Red Insulated Spade Connector, Crimp, 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- RS Stock No.:
- 349-842
- Mfr. Part No.:
- B-106-4631
- Manufacturer:
- Chemelex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR7.67
FREE delivery for orders over RM 150.00
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR7.67 |
| 10 - 24 | MYR7.05 |
| 25 + | MYR6.21 |
*price indicative
- RS Stock No.:
- 349-842
- Mfr. Part No.:
- B-106-4631
- Manufacturer:
- Chemelex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Tab Width | 6.35mm | |
| Tab Thickness | 760μm | |
| Tab Size | 6.35 x 0.76 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Standards/Approvals | MIL-S-81824, cUL Listed, ESA-603D, MIL-STD-202, IEC512, UL Listed, IEC68-2, ASTM D 3032 | |
| Overall Length | 46.99mm | |
| Series | B-106 | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Tab Width 6.35mm | ||
Tab Thickness 760μm | ||
Tab Size 6.35 x 0.76 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Red | ||
Contact Material Copper | ||
Standards/Approvals MIL-S-81824, cUL Listed, ESA-603D, MIL-STD-202, IEC512, UL Listed, IEC68-2, ASTM D 3032 | ||
Overall Length 46.99mm | ||
Series B-106 | ||
- COO (Country of Origin):
- SE
The nVent Raychem DuraSeal red color heat-shrinkable nylon crimp products, which protect against water, condensation, salt, and corrosion. Their tough, heat-shrinkable nylon tubing resists abrasion and cut-through damage, provides strain relief, and protects against vibration damage. DuraSeal products are simple and quick to install using a crimp tool and a heat source.
Resistance to moisture and abrasion
Strain relief
Protection from wire pull-out
UL and CUL listed
Easy to use Easy installation
Related links
- Chemelex B-106 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Blue Insulated Spade Connector, 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- TE Connectivity DuraSeal Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- Chemelex B-106 Yellow Insulated Female Spade Connector, Crimp 22 AWG to 10 AWG
- Chemelex M5 Stud Size 22 AWG 10 AWG Wire Size, Blue
- Molex 19275 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
