Chemelex B-106 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- RS Stock No.:
- 340-188
- Distrelec Article No.:
- 302-04-701
- Mfr. Part No.:
- B-106-3631
- Manufacturer:
- Chemelex
Get a bulk buy discount
Add 10 more to save MYR2.70
View bulk pricing optionsSubtotal (1 unit)*
MYR8.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR8.94 | - |
| 10 - 24 | MYR8.67 | MYR2.70 |
| 25 + | MYR8.40 | MYR13.50 |
*price indicative
- RS Stock No.:
- 340-188
- Distrelec Article No.:
- 302-04-701
- Mfr. Part No.:
- B-106-3631
- Manufacturer:
- Chemelex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Red | |
| Contact Material | Spiral Copper Coil | |
| Standards/Approvals | UL Listed, ASTM D 3032, cUL Listed, ESA-603D, IEC512-2, IEC512-8, MIL-S-81824, MIL-STD-202 | |
| Insulation Material | Nylon | |
| Series | B-106 | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Red | ||
Contact Material Spiral Copper Coil | ||
Standards/Approvals UL Listed, ASTM D 3032, cUL Listed, ESA-603D, IEC512-2, IEC512-8, MIL-S-81824, MIL-STD-202 | ||
Insulation Material Nylon | ||
Series B-106 | ||
- COO (Country of Origin):
- US
The nVent Raychem DuraSeal heat shrinkable nylon crimp products, which protect against water, condensation, salt, and corrosion. Their tough, heat-shrinkable nylon tubing resists abrasion and cut through damage, provides strain relief, and protects against vibration damage. DuraSeal products are simple and quick to install using a crimp tool and a heat source. They accommodate a wide range of wire sizes and are color-coded for easy identification, yet are transparent for visual inspection of the finished splice.
Color Red
Resistance to moisture and abrasion
Strain relief
Protection from wire pull-out
UL and CUL listed
Easy installation
Related links
- Chemelex B-106 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Red Insulated Spade Connector 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Blue Insulated Spade Connector, 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- Chemelex B-106 Yellow Insulated Female Spade Connector, Crimp 22 AWG to 10 AWG
- TE Connectivity DuraSeal Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- Molex 19019 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19012 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
