EAO Round Stainless Steel Spacer Ring 82-924 27.3 mm
- RS Stock No.:
- 853-852
- Mfr. Part No.:
- 82-924
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR7.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.08 |
*price indicative
- RS Stock No.:
- 853-852
- Mfr. Part No.:
- 82-924
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Length | 27.3mm | |
| Product Type | Spacer Ring | |
| Material | Stainless Steel | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Length 27.3mm | ||
Product Type Spacer Ring | ||
Material Stainless Steel | ||
Shape Round | ||
- COO (Country of Origin):
- CN
The EAO Spacer ring is a precision-engineered accessory designed for keylock switches, offering robust functionality in a Compact form.
Weighs just 0.005 kg, ensuring minimal impact on switch functionality
Constructed from Durable stainless steel for long-lasting performance
Short description highlights its use as a spacer ring, tailored for specific applications
Compatible with keylock switches to enhance usability and installation
Related links
- RS PRO Round Stainless Steel Spacer 30 mm
- RS PRO Round Stainless Steel Spacer 45 mm
- RS PRO Round Stainless Steel Spacer 50 mm
- RS PRO Round Stainless Steel Spacer 35 mm
- RS PRO Round Stainless Steel Spacer 10 mm
- RS PRO Round Stainless Steel Spacer 5 mm
- RS PRO Round Stainless Steel Spacer 20 mm
- RS PRO Round Stainless Steel Spacer 15 mm
