Schneider Electric Steel Galvanised Spacer NSYEX508 50 mm
- RS Stock No.:
- 758-656
- Mfr. Part No.:
- NSYEX508
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 100 units)*
MYR608.35
FREE delivery for orders over RM 500.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR608.35 | MYR6.084 |
*price indicative
- RS Stock No.:
- 758-656
- Mfr. Part No.:
- NSYEX508
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 50mm | |
| Product Type | Spacer | |
| Material | Steel Galvanised | |
| Compatible Screw/Bolt Size | M8 | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 50mm | ||
Product Type Spacer | ||
Material Steel Galvanised | ||
Compatible Screw/Bolt Size M8 | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric hexagonal spacer serves as a mounting accessory, is designed to elevate plates and components seamlessly within switchgear applications, providing reliable height adjustment for various installations.
Height of 50 mm for effective elevation
M8 ISO thread ensures compatibility with standard screws
Constructed from galvanised steel for durability
Packaged in sets of 100 for convenience
Screw-on fixing mode facilitates secure installation
Multi-purpose application suitable for diverse projects
Dimensions of 10 cm x 21 cm x 14 cm for efficient storage

