Toshiba Solid State Relay, Surface Mount

Get a bulk buy discount

Add 10 more to save MYR3.55

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR23.78

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 8MYR11.89MYR23.78-
10 - 18MYR11.535MYR23.07MYR3.55
20 +MYR11.18MYR22.36MYR14.20

*price indicative

RS Stock No.:
799-5223
Mfr. Part No.:
TLP171A(F(O
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Solid State Relay

Mount Type

Surface

Terminal Type

Surface Mount Terminal

Minimum Operating Temperature

-40°C

Package Type

SOP

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

Current/Voltage

COO (Country of Origin):
JP

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy