Toshiba Solid State Relay, PCB Mount
- RS Stock No.:
- 756-3791
- Mfr. Part No.:
- TLP797J(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR18.29
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 78 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR18.29 |
| 10 - 49 | MYR17.90 |
| 50 + | MYR17.39 |
*price indicative
- RS Stock No.:
- 756-3791
- Mfr. Part No.:
- TLP797J(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba Solid State Relay 48V Control
- Toshiba Solid State Relay 16V Control
- Toshiba Solid State Relay 32V Control
- Toshiba TLP Series Solid State Relay 48V Control
- Toshiba Solid State Relay, Surface Mount
- Phoenix Contact OV-24DC/480AC/5 Series Solid State Relay 24 V dc Load
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- Phoenix Contact OV-24DC/ 60DC/4 Series Solid State Relay 24 V dc Load
