Crydom LN Series Solid State Relay, 25 A Load, Panel Mount, 528 V ac Load, 32V Control
- RS Stock No.:
- 227-0923
- Distrelec Article No.:
- 301-74-099
- Mfr. Part No.:
- LND4425H
- Manufacturer:
- Crydom
Subtotal (1 unit)*
MYR627.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR627.89 |
*price indicative
- RS Stock No.:
- 227-0923
- Distrelec Article No.:
- 301-74-099
- Mfr. Part No.:
- LND4425H
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4.8V | |
| Maximum Control Voltage | 32V | |
| Series | LN | |
| IP Rating | IP20 | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 24mm | |
| Standards/Approvals | GBT 26572-2011, cULus, RoHS, CE, EMC, IEC, VDE | |
| Width | 44.5mm | |
| Length | 57.2mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 12pF | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4.8V | ||
Maximum Control Voltage 32V | ||
Series LN | ||
IP Rating IP20 | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Height 24mm | ||
Standards/Approvals GBT 26572-2011, cULus, RoHS, CE, EMC, IEC, VDE | ||
Width 44.5mm | ||
Length 57.2mm | ||
Off State Leakage Current 1mA | ||
Capacitance 12pF | ||
Output Type AC | ||
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has up to 480 VAC operational voltage and 25 A rated load current.
LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching
Related links
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 250V dc Control
