Carlo Gavazzi RS Series Solid State Relay, 60 A Load, Panel Mount, 528 V ac Load, 250V dc Control
- RS Stock No.:
- 805-437
- Mfr. Part No.:
- RS1A48D60E
- Manufacturer:
- Carlo Gavazzi
N
This image is representative of the product range
Subtotal (1 unit)*
MYR419.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR419.34 |
*price indicative
- RS Stock No.:
- 805-437
- Mfr. Part No.:
- RS1A48D60E
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 60A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 250V dc | |
| Minimum Control Voltage | 80V dc | |
| Series | RS | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 58mm | |
| Length | 44.8mm | |
| Standards/Approvals | CE | |
| Width | 45mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 60A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 250V dc | ||
Minimum Control Voltage 80V dc | ||
Series RS | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 58mm | ||
Length 44.8mm | ||
Standards/Approvals CE | ||
Width 45mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi solid-state relay designed for resistive loads, featuring zero cross switching capabilities to enhance performance and efficiency.
Rated output voltage of 480 VAC with a triac output for optimal switching performance
Features integrated overvoltage protection, enhancing safety and device longevity
Control voltage range of 4-32 VDC facilitates wide compatibility with various control systems
LED indicator confirms control presence, providing enhanced operational visibility
Related links
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 250V dc Control
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC3 Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Carlo Gavazzi RS 23 A Series Solid State Relay Panel Mount 230V ac Control
- Carlo Gavazzi RS 40 Series Solid State Relay Panel Mount, 440 V ac Load
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
