Lovato Electric HS1C Series Relay, 60 A Load, DIN Rail Mount, 600 V Load, 32V Control

N

Subtotal (1 unit)*

MYR893.99

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR893.99

*price indicative

RS Stock No.:
805-611
Mfr. Part No.:
HS1C6HV060D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Relay

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

HS1C

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

IEC EN BS 62314

Off State Leakage Current

1mA

Output Type

SCR

COO (Country of Origin):
IT
The Lovato Solid state relay is designed for single-phase applications, delivering reliable performance with a heatsink and supporting control voltages ranging from 4 to 32VDC.

Rated for a maximum operating current of 60A at 40°C

Input-output isolation of 5000V ensuring safe operation

Operating temperature range from -40°C to +80°C for diverse environments

Supports screw terminals for secure connections with a blade tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy