Lovato Electric HS1C Series Relay, 30 A Load, DIN Rail Mount, 275 V Load, 32V Control
- RS Stock No.:
- 805-463
- Mfr. Part No.:
- HS1C2HV030D024
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR550.91
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR550.91 |
*price indicative
- RS Stock No.:
- 805-463
- Mfr. Part No.:
- HS1C2HV030D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 30A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 275V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 32V | |
| Series | HS1C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 30A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 275V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 32V | ||
Series HS1C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay is designed for efficient control in single-phase applications, providing a reliable switching solution that handles up to 30A, ensuring robust performance with integrated heatsink for optimal thermal management.
Control voltage range of 3...32VDC for versatile operating conditions
Rated for operating current of 30A at 40°C for heavy-duty applications
Zero crossing switching mode for reduced electrical noise
Compatible with a broad operational frequency of 45...65Hz
Related links
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Celduc SOD Series Solid State Relay DIN Rail Mount 30V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
