Lovato Electric HS3C6HV Series Relay, 40 A Load, DIN Rail Mount, 600 V Load, 32V Control
- RS Stock No.:
- 805-548
- Mfr. Part No.:
- HS3C6HV040D024
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR2,016.64
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,016.64 |
*price indicative
- RS Stock No.:
- 805-548
- Mfr. Part No.:
- HS3C6HV040D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | HS3C6HV | |
| Terminal Type | Screw | |
| On State Resistance | 1.2Ω | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC EN BS 60947-4-2 | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series HS3C6HV | ||
Terminal Type Screw | ||
On State Resistance 1.2Ω | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC EN BS 60947-4-2 | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay ensures efficient control of three-phase systems, providing reliable operation within a voltage range of 4...32VDC while featuring robust performance and a sturdy heatsink design.
Rated operating current up to 40A at 40°C ensures dependable performance
Zero crossing switching mode enhances operational efficiency
Wide operating temperature range from -40°C to +80°C accommodates diverse environments
Screw Terminal connections enable secure wiring for both control and load Terminals
Related links
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C6H Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C6H Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS3C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS3C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
