Lovato Electric HS3C Series Relay, 40 A Load, DIN Rail Mount, 600 V Load, 280V Control
- RS Stock No.:
- 805-543
- Mfr. Part No.:
- HS3C6HV040A230
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,121.20
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,121.20 |
*price indicative
- RS Stock No.:
- 805-543
- Mfr. Part No.:
- HS3C6HV040A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 40A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 90V | |
| Maximum Control Voltage | 280V | |
| Series | HS3C | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 40A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 90V | ||
Maximum Control Voltage 280V | ||
Series HS3C | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay is designed for three-phase operation, providing exceptional reliability and performance for demanding applications requiring controlled power switching.
Operating voltage range from 90 to 280VAC for versatile usage
Rated current of 40A ensures robust performance under load
Features a high surge Peak capability of 530A for enhanced reliability
Input-output isolation provides safety with 5000V insulation
Related links
- Lovato Electric HS3C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS3C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS3C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Lovato Electric HS3C6H Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
