Lovato Electric HS1C Series Relay, 20 A Load, DIN Rail Mount, 600 V Load, 280V Control
- RS Stock No.:
- 805-465
- Mfr. Part No.:
- HS1C6HV020A230
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR546.12
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR546.12 |
*price indicative
- RS Stock No.:
- 805-465
- Mfr. Part No.:
- HS1C6HV020A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 90V | |
| Maximum Control Voltage | 280V | |
| Series | HS1C | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 90V | ||
Maximum Control Voltage 280V | ||
Series HS1C | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay is designed for single-phase control, facilitating power management across a range of applications with a capacity of 20A at 90...280VAC, complete with heatsink and screw terminals.
Operates with control voltage ranging from 90 to 280VAC
Rated for a maximum operating current of 20A under resistive load at 40°C
Switching mode employs zero crossing for efficient control
Supports operational frequencies from 45 to 65Hz
Related links
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
