Carlo Gavazzi RS Series Solid State Relay, 80 A Load, Panel Mount, 440 V ac Load, 32V dc Control
- RS Stock No.:
- 805-434
- Mfr. Part No.:
- RS1A40D80E
- Manufacturer:
- Carlo Gavazzi
N
This image is representative of the product range
Subtotal (1 unit)*
MYR618.81
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR618.81 |
*price indicative
- RS Stock No.:
- 805-434
- Mfr. Part No.:
- RS1A40D80E
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 80A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 440V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RS | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 58mm | |
| Width | 45mm | |
| Length | 44.8mm | |
| Standards/Approvals | CE | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 80A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 440V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series RS | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 58mm | ||
Width 45mm | ||
Length 44.8mm | ||
Standards/Approvals CE | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi solid-state relay designed for resistive loads, featuring zero cross switching capabilities to enhance performance and efficiency.
Zero cross switching for improved reliability and performance
Rated output current of 80 AAC ensures robust operational capabilities
Control voltage range from 3 to 32 VDC optimises flexibility in system integration
Integrated overvoltage protection enhances safety and device longevity
Related links
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RM40 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC3 Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Carlo Gavazzi RSE Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RS 40 Series Solid State Relay Panel Mount, 440 V ac Load
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
