Carlo Gavazzi RS Series Solid State Relay, 80 A Load, Panel Mount, 440 V ac Load, 32V dc Control

N

This image is representative of the product range

Subtotal (1 unit)*

MYR675.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR675.99

*price indicative

RS Stock No.:
805-436
Mfr. Part No.:
RS1A48A80E
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

80A

Mount Type

Panel

Maximum Load Voltage

440V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

3V dc

Maximum Control Voltage

32V dc

Series

RS

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

44.8mm

Height

58mm

Standards/Approvals

CE

Width

45mm

Output Type

Thyristor

COO (Country of Origin):
CN
The Carlo Gavazzi solid-state relay designed for resistive loads, featuring zero cross switching capabilities to enhance performance and efficiency.

Zero cross switching enables efficient management of AC loads

Rated output voltage supports up to 480 VAC with a blocking voltage of 1200 Vp

Control voltage range accommodates both 3 - 32 VDC and 80 - 250 VAC

Compact design features IP20 touch protection for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy