TE Connectivity V23154 Series Relay, 200 mA Load, Socket Mount, 36 V Load

N

Subtotal (1 unit)*

MYR1,628.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,628.72

*price indicative

RS Stock No.:
678-397
Mfr. Part No.:
9-1393808-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Maximum Load Current

200mA

Mount Type

Socket

Maximum Load Voltage

36V

Series

V23154

Terminal Type

Plug-In

Contact Configuration

4PDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity signal relay is specifically designed for efficient control in various applications, delivering reliable performance with a 5 Amp capacity. This monostable relay excels in DC circuits, ensuring swift operation and minimal latency. Its robust construction and low halogen content enhance operational safety and environmental compliance. Ideal for industrial and automotive usage, this relay is a premier choice that aligns with stringent EU regulations, ensuring peace of mind in its application. By utilising its features, engineers can optimise device functionality and longevity while adhering to contemporary standards.

5 Amp capacity ensures efficient operation in demanding applications

Monostable design provides reliable switching for DC circuits

Low halogen content adheres to environmental safety standards

Compliant with EU RoHS and ELV directives supporting sustainable manufacturing

Wave solder capability allows for seamless integration into various assemblies

Comprehensive documentation available for compliance verification

Designed for versatility across industrial and automotive sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy