TE Connectivity 8-139311 Series Relay, 10 A Load, Board Mount, 240 V Load, 240V Control
- RS Stock No.:
- 677-214
- Mfr. Part No.:
- 8-1393117-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 5 units)*
MYR1,610.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,610.02 | MYR322.004 |
*price indicative
- RS Stock No.:
- 677-214
- Mfr. Part No.:
- 8-1393117-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 10A | |
| Product Type | Relay | |
| Mount Type | Board | |
| Maximum Load Voltage | 240V | |
| Maximum Control Voltage | 240V | |
| Series | 8-139311 | |
| Terminal Type | Solder | |
| Contact Configuration | CO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 50mm | |
| Length | 35mm | |
| Standards/Approvals | CSA | |
| Width | 35mm | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 10A | ||
Product Type Relay | ||
Mount Type Board | ||
Maximum Load Voltage 240V | ||
Maximum Control Voltage 240V | ||
Series 8-139311 | ||
Terminal Type Solder | ||
Contact Configuration CO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 50mm | ||
Length 35mm | ||
Standards/Approvals CSA | ||
Width 35mm | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay designed for dependable performance in control and automation systems. It features a 3 form C contact configuration, making it suitable for moderate switching tasks. Its Compact design allows for easy installation in various electrical setups. Built for durability, it ensures consistent operation across a wide temperature range and demanding environments.
Socket mount
AC Coil input
Related links
- Crouzet GNRD MINI Series Solid State Relay DIN Rail Mount 240V Control
- TE Connectivity 8-139379 Series Relay Board Mount 6V Control
- TE Connectivity Panel Mount Power Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity 9-146203 Series Relay Board Mount 250V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- TE Connectivity IDCM-5 Series Solid State Relay Board Mount 32V dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 240V ac/dc Control
