Omron G3HD Series Solid State Relay, 2.5 A Load, Plug-in Mount, 240 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-353
- Mfr. Part No.:
- G3HD-202SN-VD DC12-24V
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
MYR237.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR237.39 |
*price indicative
- RS Stock No.:
- 266-353
- Mfr. Part No.:
- G3HD-202SN-VD DC12-24V
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2.5A | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Load Voltage | 19.2V ac/dc | |
| Minimum Control Voltage | 1V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | G3HD | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, EN60947-4-3, EN62314, UL, VDE | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 2.5A | ||
Mount Type Plug-in | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Load Voltage 19.2V ac/dc | ||
Minimum Control Voltage 1V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series G3HD | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, EN60947-4-3, EN62314, UL, VDE | ||
Off State Leakage Current 100μA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3HD Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3F Series Solid State Relay Plug-in Mount 150V ac/dc Control
- Omron G3F Series Solid State Relay Plug-in Mount 200V ac/dc Control
- Omron G3F Series Solid State Relay 110 V ac/dc Load, 12V ac/dc Control
- Omron G3PA-430B-VD-2 12-24VDC Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
