Omron G3FD Series Solid State Relay, 2 A Load, Plug-in Mount, 125 V ac/dc Load, 28V ac/dc Control

This image is representative of the product range

Subtotal (1 unit)*

MYR180.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR180.68

*price indicative

RS Stock No.:
266-163
Mfr. Part No.:
G3FD-102SN-VD DC5-24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

2A

Mount Type

Plug-in

Maximum Load Voltage

125V ac/dc

Minimum Load Voltage

3V ac/dc

Minimum Control Voltage

4V ac/dc

Maximum Control Voltage

28V ac/dc

Series

G3FD

Terminal Type

Plug-In

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN60947-4-3, CSA C22.2 No. 14

Length

36.5mm

Width

21.5mm

Off State Leakage Current

100μA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy