Omron G70D Series Solid State Relay, 3 A Load, DIN Rail Mount, 10.2 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR1,824.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,824.45

*price indicative

RS Stock No.:
266-057
Mfr. Part No.:
G70D-FOM16 DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

3A

Mount Type

DIN Rail

Maximum Load Voltage

10.2V ac/dc

Minimum Load Voltage

10.2V ac/dc

Minimum Control Voltage

24V ac/dc

Maximum Control Voltage

24V ac/dc

Series

G70D

Terminal Type

Screw

Contact Configuration

16 SPST

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

39mm

Width

51mm

Length

156mm

Standards/Approvals

RoHS

Output Type

Relay

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy