Omron G3S4 Series Solid State Relay, 600 mA Load, DIN Rail Mount, 26 V ac/dc Load, 12V ac/dc Control

Subtotal (1 unit)*

MYR246.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR246.72

*price indicative

RS Stock No.:
266-024
Mfr. Part No.:
G3S4-D1 DC12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

600mA

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

26V ac/dc

Minimum Load Voltage

75V ac/dc

Minimum Control Voltage

9.6V ac/dc

Maximum Control Voltage

12V ac/dc

Series

G3S4

Contact Configuration

4SPST

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

33.8mm

Standards/Approvals

UL and CSA

Length

43mm

Height

78mm

Off State Leakage Current

100μA

Output Type

Relay

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy