Omron G3PE Series Solid State Relay, 15 A Load, DIN Rail Mount, 240 V ac/dc Load, 30 V ac/dc Control
- RS Stock No.:
- 266-002
- Mfr. Part No.:
- G3PE-215BL DC12-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR119.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.84 |
*price indicative
- RS Stock No.:
- 266-002
- Mfr. Part No.:
- G3PE-215BL DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 15 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 240 V ac/dc | |
| Minimum Load Voltage | 75 V ac/dc | |
| Maximum Control Voltage | 30 V ac/dc | |
| Minimum Control Voltage | 9.6 V ac/dc | |
| Series | G3PE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 15 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 240 V ac/dc | ||
Minimum Load Voltage 75 V ac/dc | ||
Maximum Control Voltage 30 V ac/dc | ||
Minimum Control Voltage 9.6 V ac/dc | ||
Series G3PE | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3PE Series Solid State Relay DIN Rail Mount 30 V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30 V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30 V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24 V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24 V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30 V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30 V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30 V ac/dc Control
