SAM Electric Soldering Iron, 55V, 30W
- RS Stock No.:
- 221-4405
- Mfr. Part No.:
- 1302-5N
- Manufacturer:
- SAM
Subtotal (1 unit)**
MYR472.78
Temporarily out of stock - back order for despatch 07/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR472.78 |
**price indicative
- RS Stock No.:
- 221-4405
- Mfr. Part No.:
- 1302-5N
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Model Number | 1302-5N | |
Power Type | Electric | |
Type | Soldering Iron | |
Wattage | 30W | |
Input Voltage | 55V | |
Voltage Rating | 220V | |
Select all | ||
---|---|---|
Brand SAM | ||
Model Number 1302-5N | ||
Power Type Electric | ||
Type Soldering Iron | ||
Wattage 30W | ||
Input Voltage 55V | ||
Voltage Rating 220V | ||
Related links
- SAM Electric Soldering Iron 30W
- SAM Electric Soldering Iron 400W
- SAM Electric Soldering Iron, 100W
- RS PRO Electric Soldering Iron 30W
- Weller Electric Soldering Iron Kit 30W
- Ersa Electric Soldering Iron 30W
- Antex Electronics Electric Soldering Iron 30W
- Weller Electric Soldering Iron Kit 50W, for use with LR21 Anti-Static Soldering Iron