SAM Electric Soldering Iron

Subtotal (1 unit)*

MYR509.01

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR509.01

*price indicative

RS Stock No.:
221-4404
Mfr. Part No.:
1302-3N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Soldering Iron

Power Type

Electric

Input Voltage

220V

Power Rating

30W

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage Soldering Iron 30W is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Used in Soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy