SAM Electric Soldering Iron, 100W
- RS Stock No.:
- 221-4397
- Mfr. Part No.:
- 1204-10
- Manufacturer:
- SAM
Subtotal (1 unit)**
MYR927.18
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR927.18 |
**price indicative
- RS Stock No.:
- 221-4397
- Mfr. Part No.:
- 1204-10
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Power Type | Electric | |
Type | Soldering Iron | |
Wattage | 100W | |
Select all | ||
---|---|---|
Brand SAM | ||
Power Type Electric | ||
Type Soldering Iron | ||
Wattage 100W | ||
Related links
- SAM Electric Soldering Iron 400W
- Weller W 101 Electric Soldering Iron UK Plug
- SAM Electric Soldering Iron 30W
- SAM Electric Soldering Iron 30W
- Weller Electric Soldering Iron 100W
- RS PRO Electric Soldering Iron 100W
- Hakko Electric Soldering Iron, 60W
- Weller Electric Soldering Iron Kit 90W, for use with WX Stations