RS Better World
Panasonic 12 mW Amorphous Solar Cell Solar Panel
- RS Stock No.:
- 760-0244
- Mfr. Part No.:
- AM-5815CAR-T
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
MYR20.76
FREE delivery for orders over RM 150.00
Last RS stock
- Final 74 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR20.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 760-0244
- Mfr. Part No.:
- AM-5815CAR-T
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 4.5V | |
| Number of Cells | 1 | |
| Sub Type | Amorphous Solar Cell | |
| Power | 12mW | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Depth | 1.3mm | |
| Standards/Approvals | No | |
| Width | 10.8mm | |
| Length | 31.8mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solar Panel | ||
Open Circuit Voltage 4.5V | ||
Number of Cells 1 | ||
Sub Type Amorphous Solar Cell | ||
Power 12mW | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Depth 1.3mm | ||
Standards/Approvals No | ||
Width 10.8mm | ||
Length 31.8mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- Panasonic 180 mW Amorphous Solar Cell Solar Panel
- Panasonic 90 mW Amorphous Solar Cell Solar Panel
- Panasonic Amorphous Solar Cell Solar Panel
- Panasonic 39 W Amorphous Solar Cell Solar Panel
- MikroElektronika Amorphous Solar Cell Solar Panel
- MikroElektronika MIKROE-6894 Glass Indoor Solar Cell Module Development Board for Powering low-power electronics in
- Kitronik 56113 BBC Micro:bit Add-on Solar Cell Kit for the Kitronik Environmental Control Board
- Seeit Surface 12 W Portable Solar Panel USB Solar Panel
