Fristads Anthracite Grey Socks 40/44

N

Subtotal (1 unit)*

MYR286.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR286.20

*price indicative

RS Stock No.:
689-143
Mfr. Part No.:
130207-942-4217
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

40/44

Product Type

Socks

Material

Anti-Static, Aramid, Elastane, Merino Wool, Polyamide

Colour

Anthracite Grey

Series

130207

Standards/Approvals

EN ISO 14116

RoHS Status: Exempt

COO (Country of Origin):
SE
The Fristads socks are meticulously designed to offer unparalleled warmth and comfort while ensuring you stay protected in hazardous environments. The inherent flame protection, combined with merino wool insulation, guarantees superior thermal regulation and moisture management, making these socks the perfect choice for those working in safety-critical industries. With a terry-knitted foot and shaft, they provide additional cushioning and support, essential for long hours on your feet. Certified to EN ISO 14116 Index 3 and 1149-5, these socks not only offer safety but are also OEKO-TEX certified, ensuring they are free from harmful substances. Their innovative design promises to keep your feet warm, dry, and protected, making them a must-have addition to your workwear.

Constructed from 60% merino wool for superior insulation

25% aramide enhances durability in demanding conditions

Terry knitted foot and shaft offer cushioned comfort

Inherent flame protection keeps you safe in hazardous settings

PFAS free ensuring a healthier choice for you and the environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy