Fristads Anthracite Grey Socks 40/44
- RS Stock No.:
- 688-677
- Mfr. Part No.:
- 130208-942-4217
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
MYR325.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR325.31 |
*price indicative
- RS Stock No.:
- 688-677
- Mfr. Part No.:
- 130208-942-4217
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 40/44 | |
| Product Type | Socks | |
| Colour | Anthracite Grey | |
| Material | Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | |
| Series | 130208 | |
| Standards/Approvals | EN ISO 14116 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 40/44 | ||
Product Type Socks | ||
Colour Anthracite Grey | ||
Material Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | ||
Series 130208 | ||
Standards/Approvals EN ISO 14116 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Fristads socks knee high protection 400 are expertly designed to provide exceptional warmth and inherent flame protection for those working in demanding environments. Crafted from 60% merino wool, these socks feature terry-knitted feet and shafts, ensuring maximum comfort and durability throughout the day. Approved according to EN ISO 14116 Index 3 and EN 1149-5, these socks not only offer safety but also boast OEKO-TEX certification, guaranteeing the absence of harmful substances. With sizes accommodating between 36/39 and 45/48, these socks cater to a wide range of users. Their PFAS-free composition makes them an environmentally responsible choice without compromising on protection.
Inherent flame protection ensures safety in hazardous environments
Made from 60% merino wool for superior insulation and comfort
Terry knitted design for enhanced durability and cushioning
Compliant with EN ISO 14116 Index 3 and EN 1149 5 standards for reliable safety
OEKO TEX certified ensuring no harmful substances are present
PFAS free materials for an environmentally conscious choice
