ITL Insulated Tools Ltd 1/4 in Drive 10 mm Hexagon Square Drive VDE/1000V Approved, 55mm Overall Length

N

Subtotal (1 unit)*

MYR120.12

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.12

*price indicative

RS Stock No.:
820-564
Mfr. Part No.:
07556
Manufacturer:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

T-Handle

Socket Size

10 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

VDE

Overall Length

55mm

Material

Nylon Thermoplastic, Steel Alloy

Drive Type

Square Drive

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 1/4 inch Drive Hex Key Socket offers superior durability for live-line working. The tool and insulation bond as one to withstand extreme impact and abrasion.

Flame retardant nylon thermoplastic insulation

Tough 31CrV3 steel alloy construction

Certified to IEC60900 Category C standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy