ITL Insulated Tools Ltd 1/4 in Drive 8 mm Hexagon Square Drive VDE/1000V Approved, 55mm Overall Length
- RS Stock No.:
- 820-563
- Mfr. Part No.:
- 07554
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
MYR120.12
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR120.12 |
*price indicative
- RS Stock No.:
- 820-563
- Mfr. Part No.:
- 07554
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Socket Size | 8 mm | |
| Product Type | T-Handle | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 55mm | |
| Standards/Approvals | VDE | |
| Material | Nylon Thermoplastic, Steel Alloy | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Socket Size 8 mm | ||
Product Type T-Handle | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 55mm | ||
Standards/Approvals VDE | ||
Material Nylon Thermoplastic, Steel Alloy | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 1/4 inch Drive Hex Key Socket offers superior durability for live-line working. The tool and insulation bond as one to withstand extreme impact and abrasion.
Flame retardant nylon thermoplastic insulation
Tough 31CrV3 steel alloy construction
Certified to IEC60900 Category C standards
Related links
- ITL Insulated Tools Ltd 1/4 in Drive 4 mm Hexagon Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 5 mm Hexagon Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 6 mm Hexagon Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 10 mm Hexagon Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 3 mm Hexagon Square Drive VDE/1000V Approved, 53mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive T10 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T20 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T10 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
